EEH-ZS1J151P
Hybrid Aluminium Electrolytic Capacitor, 150 uF, ± 20%, 63 V, Radial Can - SMD, 0.015 ohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Hybrid Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEH-ZS1J151P
Secondary Manufacturer Part#: EEH-ZS1J151P
- RoHS 10 Compliant
- Tariff Charges
EEHZS1J151P is a ZS series surface mount type conductive polymer hybrid aluminium electrolytic capacitor.
- High temperature lead-free reflow, endurance of 4000h at 135°C
- High ripple current, high capacitance and high-withstand voltage
- AEC-Q200 compliant, surface mount type (vertical mount style)
- 63V rated voltage, 150µF capacitance, 94.5µA leakage current
- Body diameter is 10mm, body length is 16.5mm
- Category temperature range from –55 to +135°C
- 3500mA rated ripple current-1, 15mohm ESR-1, 4000 endurance
- 20% capacitance tolerance
- High endurance rating, high-performance, safe operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| 0.015 Ohm | ||
| 4000 hours @ 135°C | ||
| 135 °C | ||
| -55 °C | ||
| 10 mm | ||
| 16.5 mm | ||
| 10 x 16.5 | ||
| AEC-Q200 | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |