EEH-ZS1H221P
Hybrid Aluminium Electrolytic Capacitor, 220 uF, ± 20%, 50 V, Radial Can - SMD, 0.013 ohm
- RoHS 10 Compliant
- Tariff Charges
EEHZS1H221P is a ZS series surface mount type conductive polymer hybrid aluminium electrolytic capacitor. It is capable of operating at high temperatures with conductive polymer capacitor performance and aluminium electrolytic capacitor safety in a surface mount package. The ZS series at 125°C, 4000 hours can withstand a higher ripple current and large capacitance. Being AEC-Q200 qualified ensures optimal quality and reliability. It is ideal where high temperature and high current capability are being demanded by an application.
- High temperature lead-free reflow, endurance of 4000h at 135°C
- High ripple current, high capacitance and high-withstand voltage
- AEC-Q200 compliant, surface mount type (vertical mount style)
- 50V rated voltage, 220µF capacitance, 110µA leakage current
- Body diameter is 10mm, body length is 16.5mm
- Category temperature range from –55 to +135°C
- 3700mA rated ripple current, 13mohm ESR-1, 4000 endurance
- 20% capacitance tolerance
- High endurance rating, high-performance, safe operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| 0.013 Ohm | ||
| 4000 hours @ 135°C | ||
| 135 °C | ||
| -55 °C | ||
| 10 mm | ||
| 16.5 mm | ||
| 10 x 16.5 | ||
| AEC-Q200 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |