PDP SEO Portlet

EEH-ZK1E471V

Hybrid Aluminium Electrolytic Capacitor, 470 uF, ± 20%, 25 V, Radial Can - SMD, 0.02 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEH-ZK1E471V
Secondary Manufacturer Part#: EEH-ZK1E471V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEHZK1E471V is a ZK series conductive polymer hybrid aluminium electrolytic capacitor. Panasonic hybrid capacitors, combining the advantages of electrolytic capacitors with those of solid polymer capacitors, have established themselves as reliant and across-the-board solutions in automotive and industrial applications alike. Hybrid technology offers low leakage current and long life in combination with low ESR in smaller case sizes.

  • Capacitance is 470µF with ±20% tolerance
  • 0.02ohm ESR
  • 4000 hours at 125°C endurance (extremely high endurance ratings)
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 25V
  • 10mm product diameter
  • AEC-Q200 compliant
  • High-temperature lead-free reflow, high capacitance and high ripple current
  • Low leakage current
  • Vibration variants can withstand shocks of as much as 30G

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Radial Can - SMD
0.02 Ohm
4000 hours @ 125°C
125 °C
-55 °C
10 mm
10.5 mm
10 x 10.5
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  110500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.8075
1000+
$0.78198
2000+
$0.7645
4000+
$0.74424
8000+
$0.72675