PDP SEO Portlet

EEH-ZC1V680XP

Hybrid Aluminium Electrolytic Capacitor, 68 uF, ± 20%, 35 V, Radial Can - SMD, 0.035 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEH-ZC1V680XP
Secondary Manufacturer Part#: EEH-ZC1V680XP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEHZC1V680XP is a ZC series conductive polymer hybrid aluminium electrolytic capacitor. This SMD capacitor takes the benefits of both electrolytic and polymer capacitor technologies and combines them producing a capacitor with low ESR and high ripple current (over 85% lower ESR than V-TP), low leakage current, smaller case size. These combined benefits save valuable board space, enhance overall board performance and lower design costs.

  • Capacitance is 68µF with ±20% tolerance
  • 0.035ohm ESR
  • 4000 hours at 125°C endurance (extremely high endurance ratings)
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 35V
  • 6.3mm product diameter
  • AEC-Q200 compliance ensures strict quality control standards are being enforced
  • Standard product and radial CAN package
  • High temperature lead-free reflow and high-withstand voltage (to 80V)
  • Characteristics dependencies in frequency and low temperature are as small as polymer type

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 20%
Radial Can - SMD
0.035 Ohm
4000 hours @ 125°C
125 °C
-55 °C
6.3 mm
7.7 mm
6.3 x 7.7
AEC-Q200
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  7200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $: