PDP SEO Portlet

EEH-ZC1V271P

Hybrid Aluminium Electrolytic Capacitor, Hybrid Polymer, 270 µF, ± 20%, 35 V, Radial Can - SMD

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEH-ZC1V271P
Secondary Manufacturer Part#: EEH-ZC1V271P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEHZC1V271P is a ZC series conductive polymer hybrid aluminium electrolytic capacitor. This SMD capacitor takes the benefits of both electrolytic and polymer capacitor technologies and combines them producing a capacitor with low ESR and high ripple current (over 85% lower ESR than V-TP), low leakage current, smaller case size. These combined benefits save valuable board space, enhance overall board performance and lower design costs.

  • Capacitance is 270µF with ±20% tolerance
  • 0.02ohm ESR
  • 4000 hours at 125°C endurance (extremely high endurance ratings)
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 35V
  • 10mm product diameter
  • AEC-Q200 compliance ensures strict quality control standards are being enforced
  • Standard product and radial CAN package
  • High temperature lead-free reflow and high-withstand voltage (to 80V)
  • Characteristics dependencies in frequency and low temperature are as small as polymer type

Technical Attributes

Find Similar Parts

Description Value
270 µF
20%
Radial Can - SMD
20 O
4000 hours @ 125°C
125 °C
-55 °C
10 mm
10.2 mm
10 x 10.2
AEC-Q200
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  45500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.50832
1000+
$0.48899
2000+
$0.47082
4000+
$0.45595
8000+
$0.44052