PDP SEO Portlet

EEH-ZC1J560P

Hybrid Aluminium Electrolytic Capacitor, Hybrid Polymer, 56 µF, ± 20%, 63 V, Radial Can - SMD

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEH-ZC1J560P
Secondary Manufacturer Part#: EEH-ZC1J560P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZC series Conductive Polymer Hybrid Aluminium Electrolytic Capacitor has features of both conductive polymer and electrolyte liquid, large ripple current (low equivalent series resistance ESR), low leakage current, high reliability contribute to downsizing and high reliability of the equipment. It is suitable for automotive equipment and base stations which need compact and high reliability components. It is also used in power line of the automotive and peripheral, 48V line of the base station, LED light and LCD-TV.

  • 4000hrs at 125°C Endurance
  • High temperature, long life
  • High-withstand voltage (25VDC to 63VDC), low LC (0.01CV or 3µA)
  • 10 to 330µF Nominal capacitance range
  • Equivalent to conductive polymer type aluminium electrolytic capacitor
  • Vibration-proof product is available (8mm and larger Diameter)
  • AEC-Q200 Qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.5148
1000+
$0.5122
2000+
$0.44521
4000+
$0.44294
8000+
$0.44067