PDP SEO Portlet

EEH-ZC1H680P

Hybrid Aluminium Electrolytic Capacitor, 68 uF, ± 20%, 50 V, Radial Can - SMD, 0.03 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEH-ZC1H680P
Secondary Manufacturer Part#: EEH-ZC1H680P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEHZC1H680P is a Hybrid ZC series surface mount type conductive polymer hybrid aluminium electrolytic capacitor. ZC series takes the benefits of both electrolytic and polymer capacitor technologies and combines them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.

  • High temperature lead-free reflow
  • Endurance: 4000h at 125°C (high temperature / long life)
  • Low ESR and high ripple current (over 85% lower ESR than V-TP)
  • High-withstand voltage, AEC-Q200 compliant
  • Characteristics dependencies in frequency and low temperature are as small as polymer type
  • Surface mount type (vertical mount style)
  • 50V rated voltage, 68µF capacitance, 20% capacitance tolerance
  • 4000h endurance
  • Category temperature range from –55 to +125°C, 8mm body diameter, 10.2mm body length
  • 1250mA rated ripple current, 30mohm ESR, 34µA leakage current

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 20%
Radial Can - SMD
0.03 Ohm
4000 hours @ 125°C
125 °C
-55 °C
8 mm
10.2 mm
8 x 10.2
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: