PDP SEO Portlet

EEH-ZA1V680XP

Hybrid Aluminium Electrolytic Capacitor, 68 uF, ± 20%, 35 V, Radial Can - SMD, 0.035 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEH-ZA1V680XP
Secondary Manufacturer Part#: EEH-ZA1V680XP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZA series Conductive Polymer Hybrid Aluminium Electrolytic Capacitor has features of both conductive polymer and electrolyte liquid, large ripple current (low equivalent series resistance ESR), low leakage current, high reliability contribute to downsizing and high reliability of the equipment. It is suitable for automotive equipment and base stations which need compact and high reliability components. It is also used in power line of the automotive and peripheral, 48V line of the base station, LED light and LCD-TV.

  • 1000hrs at 105°C Endurance
  • High voltage (25 to 80VDC)
  • 2.2 to 330µF Nominal capacitance range
  • Equivalent to conductive polymer type aluminium electrolytic capacitor
  • Vibration-proof product is available (8mm and larger Diameter)
  • AEC-Q200 Qualified

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 20%
Radial Can - SMD
0.035 Ohm
10000 hours @ 105°C
105 °C
-55 °C
6.3 mm
7.7 mm
6.3 x 7.7
AEC-Q200
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  5400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $: