PDP SEO Portlet

EEH-ZA1J100P

Hybrid Aluminium Electrolytic Capacitor, 10 uF, ± 20%, 63 V, Radial Can - SMD, 0.12 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEH-ZA1J100P
Secondary Manufacturer Part#: EEH-ZA1J100P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Endurance: 10000 h at 105 °C
  • Low ESR and High ripple current (70 % over, Lower ESR than Current V-FP)
  • High voltage (to 80 V)
  • Equivalent to conductive polymer type Aluminum Electrolytic Capacitor (There are little characteristics change by temperature and frequency)
  • Vibration-proof product is available upon request. (08 mm and larger)
  • AEC-Q200 qualifi ed
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Radial Can - SMD
0.12 Ohm
10000 hours @ 105°C
105 °C
-55 °C
6.3 mm
5.8 mm
6.3 x 5.8
AEC-Q200
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.55001
2000+
$0.5291
4000+
$0.50944
8000+
$0.49335
16000+
$0.47666