EEH-ZA1H680P
Hybrid Aluminium Electrolytic Capacitor, 68 uF, ± 20%, 50 V, Radial Can - SMD, 0.03 ohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Hybrid Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEH-ZA1H680P
Secondary Manufacturer Part#: EEH-ZA1H680P
- RoHS 10 Compliant
- Tariff Charges
- Endurance: 10000 h at 105 °C
- Low ESR and High ripple current (70 % over, Lower ESR than Current V-FP)
- High voltage (to 80 V)
- Equivalent to conductive polymer type Aluminum Electrolytic Capacitor (There are little characteristics change by temperature and frequency)
- Vibration-proof product is available upon request. (08 mm and larger)
- AEC-Q200 qualifi ed
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 68 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| 0.03 Ohm | ||
| 10000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 10.2 mm | ||
| 8 x 10.2 | ||
| AEC-Q200 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |