PDP SEO Portlet

EEH-ZA1E560P

Hybrid Aluminium Electrolytic Capacitor, 56 uF, ± 20%, 25 V, Radial Can - SMD, 0.05 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEH-ZA1E560P
Secondary Manufacturer Part#: EEH-ZA1E560P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEHZA1E560P is a ZA series conductive polymer hybrid surface mount aluminium electrolytic capacitor. This hybrid capacitor series takes the benefits of both electrolytic and polymer capacitor technologies and combine them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.

  • Capacitance is 56µF with ±20% tolerance
  • 0.08ohm ESR
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 25V
  • 6.3mm product diameter
  • AEC-Q200 compliant
  • Standard product type and radial CAN package
  • High temperature lead-free reflow
  • Open up valuable board space and downsizing- weight reduction

Technical Attributes

Find Similar Parts

Description Value
56 uF
± 20%
Radial Can - SMD
0.05 Ohm
10000 hours @ 105°C
105 °C
-55 °C
6.3 mm
5.8 mm
6.3 x 5.8
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: