PDP SEO Portlet

EEH-AZS1J151B

Hybrid Aluminium Electrolytic Capacitor, 150 µF, ± 20%, 63 V, Radial Leaded, 0.015 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEH-AZS1J151B
Secondary Manufacturer Part#: EEH-AZS1J151B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ZS series A type conductive polymer hybrid aluminium electrolytic capacitor
  • Radial lead type
  • Endurance of 4000h at 125°C (large capacitance / high ripple current / low ESR)
  • AEC-Q200 compliant
  • Capacitor with the electrolyte fused with conductive polymer and electrolyte liquid
  • Suitable for automotive equipment/base stations which need compact and high reliability components
  • Taping products for automatic insertion

Technical Attributes

Find Similar Parts

Description Value
150 uF
20%
15 mOhm
4000 hours @ 125°C
125 °C
-55 °C
10 mm
15.7 mm
10 x 15.7
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  43000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: