EEF-SX0G221ER
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Polymer Capacitors, Aluminium Polymer Capacitors
Avnet Manufacturer Part #: EEF-SX0G221ER
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.009 ohm | ||
| Surface Mount | ||
| -55 °C | ||
| 2000 hours @ 105°C | ||
| L-Lead | ||
| SP-Cap SX Series | ||
| ± 20% | ||
| 7.3 mm | ||
| 4.3 mm | ||
| null | ||
| 1.9 mm | ||
| 4 V | ||
| 2917 [7343 Metric] | ||
| 6.3 A | ||
| 105 °C | ||
| 220 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |