EEF-SX0E471XE
Polymer Aluminium Electrolytic Capacitor, 470 µF, 2.5 V, 2917 [7343 Metric], 0.006 ohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: EEF-SX0E471XE
Secondary Manufacturer Part#: EEF-SX0E471XE
- RoHS 10 Compliant
- Tariff Charges
EEFSX0E471XE is an EEF-SX series specialty polymer aluminium capacitor (SP-Cap). The EEF-SX series SP-Cap offers lower ESR and higher capacitance at the same case size than conventional products.
- Excellent noise-absorbing characteristics
- High ripple current, surface mount type
- 470uF capacitance, ±20% capacitance tolerance
- 2917 (7343 metric) capacitor case / package
- 2000hours lifetime at 105°C temperature
- Operating temperature range from -55 to 105°C
- 1.9mm product height
- 7.3mm product length, 4.3mm product width
- 7.5A ripple current
- 2.5VDC voltage rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| 20% | ||
| Surface Mount | ||
| 6 mOhm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| 7500 mA | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |