EEF-SR0D221R4
Polymer Aluminium Electrolytic Capacitor, 220 uF, 2 V, 2917 [7343 Metric], 4500 uohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: EEF-SR0D221R4
Secondary Manufacturer Part#: EEF-SR0D221R4
- RoHS 10 Compliant
- Tariff Charges
- Low profile (Height 1.0 mm max.)
- Low ESR (4.5 mO to 9 mO)
- Low ESL (3-terminals : 50% less then 2-terminals) [LR, LS, LT series]
- High ripple current (8500 mAr.m.s. max.)
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 uF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| Surface Mount | ||
| L-Lead | ||
| 4500 uOhm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 1 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| 8.5 A | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220085 |
| Schedule B: | 8532220085 |