EEF-GX0D561L
Polymer Aluminium Electrolytic Capacitor, 560 uF, 2 V, 2917 [7343 Metric], 3000 uohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: EEF-GX0D561L
Secondary Manufacturer Part#: EEF-GX0D561L
- RoHS 10 Compliant
- Tariff Charges
- Large capacitance (560 µF max.)
- Super Low ESR (3 mO)
- Low ESL ( 3-terminals : 50 % less than 2-terminals) [Suffix : L]
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 560 uF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| Surface Mount | ||
| L-Lead | ||
| 3000 uOhm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| 10.2 A | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |