PDP SEO Portlet

EEF-GX0D331R

Polymer Aluminium Electrolytic Capacitor, 330 uF, 2 V, 2917 [7343 Metric], 3000 uohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEF-GX0D331R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance (560 µF max.)
  • Super Low ESR (3 mO)
  • Low ESL ( 3-terminals : 50 % less than 2-terminals) [Suffix : L]
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
3000 µohm
Surface Mount
-40 °C
1000 hours @ 105°C
L-Lead
SP-Cap GX Series
± 20%
7.3 mm
4.3 mm
null
1.9 mm
2 V
2917 [7343 Metric]
10.2 A
105 °C
330 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
Need More?
USD $:
$ 0.67138
3500+
$0.67138
7000+
$0.65813
14000+
$0.64046
28000+
$0.6228
56000+
$0.60513
SubTotal:
$2,349.83