EEE-TK1A472AM
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-TK1A472AM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.075 ohm | ||
| -40 °C | ||
| 2000 hours @ 125°C | ||
| Polar | ||
| Solder | ||
| TK Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 18 mm | ||
| 16.5 mm | ||
| 10 V | ||
| AEC-Q200 | ||
| Radial Can - SMD | ||
| 1.3 A | ||
| 125 °C | ||
| 4700 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |