PDP SEO Portlet

EEE-HC0J331P

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 uF, 6.3 V, 3000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-HC0J331P
Secondary Manufacturer Part#: EEE-HC0J331P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEE-HC series is a surface mount AEC-Q200 compliant aluminium electrolytic capacitor designed for automotive applications. The EEE-HC Series vibration-proof feature that can withstand 30G making it ideal for strenuous environments and industrial applications.

  • Endurance of 3000h to 5000h at 105°C
  • Temperature range from –40°C to + 105°C

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
Radial Can - SMD
Solder
3000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
10.2 mm
8 x 10.2
AEC-Q200
230 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.21264
1000+
$0.20592
2000+
$0.20132
4000+
$0.19598
8000+
$0.19138