PDP SEO Portlet

EEE-HB1H2R2R

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 2.2 uF, 50 V, 2000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-HB1H2R2R
Secondary Manufacturer Part#: EEE-HB1H2R2R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic HB series capacitors are surface mount, polarized aluminium electrolytic capacitors. The capacitance values range from 1µF to 470µF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.

  • Automotive grade AEC-Q200 compliant
  • Rated voltage of 4VDC to 50VDC
  • ±20% tolerance
  • Operating temperature range -40°C to 105°C
  • Case sizes varies from 4mm x 5.8mm to 10mm x 10.2mm
  • Endurance of 2000h at 105°C

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 20%
Radial Can - SMD
Solder
2000 hours @ 105°C
105 °C
-40 °C
Polar
4 mm
5.8 mm
4 x 5.8
AEC-Q200
16 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05972
4000+
$0.05784
8000+
$0.05654
16000+
$0.05504
32000+
$0.05375