PDP SEO Portlet

EEE-HA1E221P

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 uF, 25 V, 1000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-HA1E221P
Secondary Manufacturer Part#: EEE-HA1E221P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEE-HA series is a surface mount AEC-Q200 compliant aluminium electrolytic capacitor designed for automotive applications. The EEE-HA Series vibration-proof feature can withstand 30G makes it ideal for strenuous environments.

  • Endurance of 1000h at 105°C
  • Temperature range from –40°C to + 105°C

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Can - SMD
Solder
1000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
10.2 mm
10 x 10.2
AEC-Q200
190 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.26126
1000+
$0.25994
2000+
$0.2205
4000+
$0.21938
8000+
$0.21825