PDP SEO Portlet

EEE-HA1A221XP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 uF, 10 V, 1000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-HA1A221XP
Secondary Manufacturer Part#: EEE-HA1A221XP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEE-HA series is a surface mount AEC-Q200 compliant aluminium electrolytic capacitor designed for automotive applications. The EEE-HA Series vibration-proof feature can withstand 30G makes it ideal for strenuous environments.

  • Endurance of 1000h at 105°C
  • Temperature range from –40°C to + 105°C

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Can - SMD
Solder
1000 hours @ 105°C
105 °C
-40 °C
Polar
6.3 mm
7.7 mm
6.3 x 7.7
AEC-Q200
105 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$0.08271
1800+
$0.07824
3600+
$0.07618
7200+
$0.07423
14400+
$0.07238