EEE-FT1H220AR
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 uF, 50 V, 0.88 ohm, 2000 hours @ 105°C
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-FT1H220AR
- RoHS 10 Compliant
- Tariff Charges
EEEFT1H220AR is a FT series Type 'V' surface mount aluminium electrolytic capacitor offers lower ESR, higher capacitance and higher ripple current in the same or smaller case size. The smaller case size offering helps save valuable board space and overall board design costs.
- AEC-Q200, radial-CAN, solder terminals
- High temperature lead-free reflow and standard product type
- Miniaturized, low ESR (1 size smaller than series FK)
- Higher capacitance as a result of new Foil Technology
- Capacitance is 22µF with ±20% tolerance
- 2000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- Voltage(DC) is 50V
- Ripple current is 165mA
- 5.8mm product diameter, 5mm product height
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.88 ohm | ||
| -55 °C | ||
| 2000 hours @ 105°C | ||
| Polar | ||
| Solder | ||
| FT Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 5 mm | ||
| 5.8 mm | ||
| 50 V | ||
| AEC-Q200 | ||
| Radial Can - SMD | ||
| 165 mA | ||
| 105 °C | ||
| 22 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |