EEE-FT1C102GP
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 uF, 16 V, 0.06 ohm, 5000 hours @ 105°C
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-FT1C102GP
- RoHS 10 Compliant
- Tariff Charges
The EEEFT series from Panasonic are automotive grade type V, surface mount aluminium electrolytic capacitors.
- Capacitance value ranges from 10µF to 2200µF
- Rated voltage range is 6.3VDC to 50VDC
- Tolerance of ±20% (120 Hz/+20°C)
- Endurance of 2000h to 5000h at 105°C
- Category temperature range from -55°C to +105°C
- Miniaturized, low ESR
- High temperature lead-free reflow
- Automotive grade AEC-Q200 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.06 ohm | ||
| -55 °C | ||
| 5000 hours @ 105°C | ||
| Polar | ||
| Solder | ||
| FT Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 10 mm | ||
| 10.2 mm | ||
| 16 V | ||
| AEC-Q200 | ||
| Radial Can - SMD | ||
| 1.19 A | ||
| 105 °C | ||
| 1000 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |