EEE-FP1E471AP
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 uF, 25 V, 0.06 ohm, 2000 hours @ 105°C
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-FP1E471AP
- RoHS 10 Compliant
- Tariff Charges
The EEEFP1E471AP is a FP series type V surface mount polarized Aluminium Electrolytic Capacitor suitable for high temperature lead-free reflow. This capacitor is perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
- 3µA (after 2 minutes) DC leakage current
- 1190mA RMS at 100kHz/+105°C Rated ripple current
- Rated voltage range from 6.3VDC to 50VDC
- ±20% tolerance
- Endurance is 2000h at 105°C
- Operating temperature range -55°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.06 ohm | ||
| -55 °C | ||
| 2000 hours @ 105°C | ||
| Polar | ||
| Solder | ||
| FP Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 10 mm | ||
| 10.2 mm | ||
| 25 V | ||
| AEC-Q200 | ||
| Radial Can - SMD | ||
| 1.19 A | ||
| 105 °C | ||
| 470 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |