EEE-FK1H331AV
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 uF, 50 V, 0.12 ohm, 5000 hours @ 105°C
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-FK1H331AV
- RoHS 10 Compliant
- Tariff Charges
FK series medium-size high temperature reflow soldering surface mount aluminium electrolytic capacitors are characterized by their endurance of 5000h at 105°C and vibration-proof feature that can withstand 30G, making it suitable for strenuous environments.
- AEC-Q200 compliant
- Anti-Vibration That Can Withstand 30G
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.12 ohm | ||
| -55 °C | ||
| 5000 hours @ 105°C | ||
| Polar | ||
| Solder | ||
| FK Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 12.5 mm | ||
| 13.8 mm | ||
| 50 V | ||
| AEC-Q200 | ||
| Radial Can - SMD | ||
| 900 mA | ||
| 105 °C | ||
| 330 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |