PDP SEO Portlet

EEE-FK1E680P

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 68 uF, 25 V, 2000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FK1E680P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FK series V Type surface mount aluminium electrolytic capacitors. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

  • Endurance : 105°C 2000h to 5000h
  • Low impedance(40% to 60% less than FC series)
  • Miniaturized (30% to 50% less than FC series)

Technical Attributes

Find Similar Parts

Description Value
null
-55 °C
2000 hours @ 105°C
Polar
Solder
FK Series
± 20%
null
null
6.3 mm
5.8 mm
25 V
AEC-Q200
Radial Can - SMD
240 mA
105 °C
68 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0.12208
2000+
$0.12208
4000+
$0.11822
8000+
$0.11558
16000+
$0.11252
32000+
$0.10988
SubTotal:
$244.16