EEE-FK1A151AP
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 150 uF, 10 V, 2000 hours @ 105°C, Polar
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-FK1A151AP
- RoHS 10 Compliant
- Tariff Charges
FK series Type V surface mount high temperature reflow soldering aluminium electrolytic capacitors. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability. The EEE-FK series capacitors have been reduced in size, saving board space and reducing cost.
- Endurance:105°C 2000h
- Low impedance (40 % to 60 % less than FC series)
- Miniaturized (30 % to 50 % less than FC series)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| -55 °C | ||
| 2000 hours @ 105°C | ||
| Polar | ||
| Solder | ||
| FK Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 6.3 mm | ||
| 5.8 mm | ||
| 10 V | ||
| AEC-Q200 | ||
| Radial Can - SMD | ||
| 240 mA | ||
| 105 °C | ||
| 150 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |