PDP SEO Portlet

EEE-FK1A102P

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 uF, 10 V, 2000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FK1A102P
Secondary Manufacturer Part#: EEE-FK1A102P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEEFK1A102P is an EEE-FK series surface mount aluminium electrolytic capacitor. This capacitor includes anti-vibration that withstand 30G large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. Panasonic’s SMD Vibration-Proof capacitor can be designed in with confidence because they withstand 30G and are AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

  • AEC-Q200, radial-CAN, solder terminals
  • Low impedance (40 % to 60 % less than FC series)
  • Miniaturized (30 % to 50 % less than FC series)
  • Capacitance is 1000µF with ±20% tolerance
  • 2000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 10V
  • Ripple current is 850mA
  • 10.2mm product diameter, 10mm product height
  • Standard product type

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
Radial Can - SMD
Solder
2000 hours @ 105°C
105 °C
-55 °C
Polar
10 mm
10.2 mm
10 x 10.2
AEC-Q200
850 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.30739
1000+
$0.2957
2000+
$0.28472
4000+
$0.27572
8000+
$0.26639