PDP SEO Portlet

EEE-FK0J471AP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 uF, 6.3 V, 2000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FK0J471AP
Secondary Manufacturer Part#: EEE-FK0J471AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 4.7µF to 1500µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • Automotive grade AEC-Q200 compliant
  • High reliability
  • Rated voltage range of 6.3VDC to 35VDC
  • Tolerance of ±20%
  • Endurance of 2000h at 105°C
  • Operating temperature range -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Radial Can - SMD
Solder
2000 hours @ 105°C
105 °C
-55 °C
Polar
8 mm
10.2 mm
8 x 10.2
AEC-Q200
600 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.29247
1000+
$0.28135
2000+
$0.27089
4000+
$0.26234
8000+
$0.25346