PDP SEO Portlet

EEE-FC1C471P

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 uF, 16 V, 1000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FC1C471P
Secondary Manufacturer Part#: EEE-FC1C471P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EEEFC series capacitors are automotive grade, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.

  • SMD Electrolytic
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Radial Can - SMD
Solder
1000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
10.2 mm
10 x 10.2
AEC-Q200
670 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.24292
1000+
$0.23524
2000+
$0.22998
4000+
$0.22389
8000+
$0.21862