PDP SEO Portlet

EEE-1HA220P

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 uF, 50 V, 2000 hours @ 85°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-1HA220P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S series V Type aluminium electrolytic capacitors are characterized by their endurance of 85°C 2000h.

  • AEC-Q200 qualified
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
null
-40 °C
2000 hours @ 85°C
Polar
Solder
S Series
± 20%
null
null
8 mm
6.2 mm
50 V
AEC-Q200
Radial Can - SMD
120 mA
85 °C
22 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.13877
1000+
$0.13877
2000+
$0.12304
4000+
$0.12241
8000+
$0.12178
16000+
$0.12115
SubTotal:
$138.77