PDP SEO Portlet

EEE-1CA220SR

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 uF, 16 V, 2000 hours @ 85°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-1CA220SR
Secondary Manufacturer Part#: EEE-1CA220SR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic S series capacitors are type V surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.

  • High reliability
  • Automotive grade AEC-Q200 compliant
  • Rated voltage range from 4VDC to 100VDC
  • ±20% tolerance
  • Endurance is 2000h at 85°C
  • Operating temperature range -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
Radial Can - SMD
Solder
2000 hours @ 85°C
85 °C
-40 °C
Polar
5 mm
5.4 mm
5 x 5.4
AEC-Q200
39 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.06472
2000+
$0.06268
4000+
$0.06128
8000+
$0.05965
16000+
$0.05825