PDP SEO Portlet

EEE-1CA101WP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 16 V, 1000 hours @ 85°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-1CA101WP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S series V Type aluminium electrolytic capacitors are characterized by their endurance of 85°C 2000h.

  • AEC-Q200 qualified
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
null
-40 °C
1000 hours @ 85°C
Polar
Solder
S Series
± 20%
null
null
6.3 mm
5.4 mm
16 V
AEC-Q200
Radial Can - SMD
70 mA
85 °C
100 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.09
1000+
$0.09
2000+
$0.08716
4000+
$0.08521
8000+
$0.08295
16000+
$0.081
SubTotal:
$90.00