PDP SEO Portlet

EEE-0JA470WR

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 uF, 6.3 V, 1000 hours @ 85°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-0JA470WR
Secondary Manufacturer Part#: EEE-0JA470WR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S series V Type aluminium electrolytic capacitors are characterized by their endurance of 85°C 2000h.

  • AEC-Q200 qualified
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Can - SMD
Solder
1000 hours @ 85°C
85 °C
-40 °C
Polar
4 mm
5.4 mm
4 x 5.4
AEC-Q200
36 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  28000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.06014
4000+
$0.05824
8000+
$0.05694
16000+
$0.05543
32000+
$0.05412