EEE-0JA220AR
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-0JA220AR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| -40 °C | ||
| 2000 hours @ 85°C | ||
| Polar | ||
| Solder | ||
| S Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 4 mm | ||
| 5.4 mm | ||
| 6.3 V | ||
| AEC-Q200 | ||
| Radial Can - SMD | ||
| 29 mA | ||
| 85 °C | ||
| 22 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |