PDP SEO Portlet

EEA-GA1E220B

Electrolytic Capacitor, 22 uF, 25 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, 5 mm, 5 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEA-GA1E220B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Endurance : 105 °C 1000 h
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
22 µF
± 20%
null
Radial Leaded
null
0.45 mm
5 mm
1000 hours @ 105°C
105 °C
-55 °C
Polar
5 mm
7 mm
null
GA-A Series
null
null
50 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.05459
2000+
$0.05459
4000+
$0.05431
8000+
$0.05403
16000+
$0.05375
32000+
$0.05347
SubTotal:
$109.18