EEA-GA1H4R7H
Electrolytic Capacitor, 4.7 uF, 50 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, 2.5 mm, 4 mm
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEA-GA1H4R7H
- RoHS 10 Compliant
- Tariff Charges
- Endurance : 105 °C 1000 h
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 2.5 mm | ||
| -55 °C | ||
| 1000 hours @ 105°C | ||
| Polar | ||
| Radial Leaded | ||
| GA Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 4 mm | ||
| 7 mm | ||
| 50 V | ||
| null | ||
| null | ||
| 26 mA | ||
| 105 °C | ||
| 4.7 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220085 |
| Schedule B: | 8532220085 |