PDP SEO Portlet

EEA-GA1H220

Electrolytic Capacitor, 22 uF, 50 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEA-GA1H220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Endurance : 105 °C 1000 h
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
null
2.5 mm
-55 °C
1000 hours @ 105°C
Polar
Radial Leaded
GA Series
± 20%
null
null
8 mm
7 mm
50 V
null
Radial Leaded
70 mA
105 °C
22 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.12779
2000+
$0.12779
4000+
$0.12714
8000+
$0.12649
16000+
$0.12584
32000+
$0.12518
SubTotal:
$255.58