PDP SEO Portlet

EEA-GA1C150H

Electrolytic Capacitor, 15 uF, 16 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEA-GA1C150H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEA-GA series A Type is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.

  • Endurance of 10000h at 105°C
  • Temperature range from -55°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
null
2.5 mm
-55 °C
1000 hours @ 105°C
Polar
Radial Leaded
GA Series
± 20%
null
null
4 mm
7 mm
16 V
null
Radial Leaded
33 mA
105 °C
15 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.04831
2000+
$0.04831
4000+
$0.04807
8000+
$0.04782
16000+
$0.04758
32000+
$0.04733
SubTotal:
$96.62