PDP SEO Portlet

EEA-GA1A220

Electrolytic Capacitor, 22 uF, 10 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEA-GA1A220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Endurance : 105 °C 1000 h
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
null
1.5 mm
-55 °C
1000 hours @ 105°C
Polar
Radial Leaded
GA Series
± 20%
null
null
4 mm
7 mm
10 V
null
Radial Leaded
30 mA
105 °C
22 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.04789
2000+
$0.04789
4000+
$0.04658
8000+
$0.04474
16000+
$0.04359
32000+
$0.0425
SubTotal:
$95.78