EEA-FC1C150
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEA-FC1C150
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 1.5 mm | ||
| -55 °C | ||
| 1000 hours @ 105°C | ||
| Polar | ||
| Radial Leaded | ||
| FC Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 4 mm | ||
| 7 mm | ||
| 16 V | ||
| AEC-Q200 | ||
| Radial Leaded | ||
| 65 mA | ||
| 105 °C | ||
| 15 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220085 |
| Schedule B: | 8532220085 |