PDP SEO Portlet

ECW-UC2J223JV

General Purpose Film Capacitor, Metallized PEN Stacked, 2825 [7163 Metric], 0.022 uF, ± 5%, 250 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-UC2J223JV
Secondary Manufacturer Part#: ECW-UC2J223JV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECWU(C) series stacked metallized PEN film chip capacitors suitable for general purpose (Coupling, By-pass) applications. ECWU(C) series stacked metallized PEN film as dielectric with simple mould-less construction.

  • Small in size
  • Suitable for reflow soldering

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 5%
2825 [7163 Metric]
Surface Mount
Wraparound
-888
125 °C
-55 °C
3.6 mm
3.6 mm
6.3 mm
-888
250 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.73986
2000+
$0.72434
4000+
$0.70945
8000+
$0.68596
16000+
$0.6726