ECW-U2332V16
General Purpose Film Capacitor, Metallized PEN Stacked, 1913 [4833 Metric], 3300 pF, ± 5%, 125 V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECW-U2332V16
- RoHS 10 Compliant
- Tariff Charges
- Small in size
- For reflow soldering
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| -55 °C | ||
| Wraparound | ||
| ECWU(V16) Series | ||
| ± 5% | ||
| 1.4 mm | ||
| 3.3 mm | ||
| 125 V | ||
| 1.4 mm | ||
| 250 V | ||
| null | ||
| 1913 [4833 Metric] | ||
| Metallized PEN Stacked | ||
| null | ||
| 85 °C | ||
| 3300 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |