PDP SEO Portlet

ECW-U1182JX5

General Purpose Film Capacitor, Metallized PEN Stacked, 1206 [3216 Metric], 1800 pF, ± 5%, 40 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-U1182JX5
Secondary Manufacturer Part#: ECW-U1182JX5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small in size (minimum size 3.2 mm x 1.6 mm)
  • 85 °C, 85 %RH, W.V. x 1.0 for 500 hours
  • For reflow soldering
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
1800 pF
± 5%
1206 [3216 Metric]
Surface Mount
Wraparound
GRADE II (Test Condition B)
105 °C
-55 °C
1.1 mm
1.1 mm
ECWU(X) Series
1.6 mm
40 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.211
6000+
$0.20657
12000+
$0.20233
24000+
$0.19563
48000+
$0.19182