ECW-U1105KCV
General Purpose Film Capacitor, Metallized PEN Stacked, 3925 [9863 Metric], 1 uF, ± 10%, 40 V, 100 V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECW-U1105KCV
Secondary Manufacturer Part#: ECW-U1105KCV
- RoHS 10 Compliant
- Tariff Charges
ECWU1105KCV is an ECWU(C) series stacked metallized PEN film chip capacitor. Suitable for general purpose (coupling, by-pass) applications.
- Stacked metallized PEN film as dielectric with simple mould-less construction
- Small in size, suitable for reflow soldering
- Surface mount type
- 100V rated voltage, 1µF capacitance, 10% capacitance tolerance
- PEN dielectric material, 9863 (3925) size code (mm (inch))
- Category temperature range from –55 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| 3925 [9863 Metric] | ||
| Surface Mount | ||
| Wraparound | ||
| -888 | ||
| 125 °C | ||
| -55 °C | ||
| 5.1 mm | ||
| 9.8 mm | ||
| 6.3 mm | ||
| -888 | ||
| 40 V | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |