ECW-U1104JC9
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECW-U1104JC9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| -55 °C | ||
| Wraparound | ||
| ECWU(C) Series | ||
| ± 5% | ||
| 1.8 mm | ||
| 4.1 mm | ||
| 40 V | ||
| 1.8 mm | ||
| 100 V | ||
| null | ||
| 2416 [6041 Metric] | ||
| Metallized PEN Stacked | ||
| null | ||
| 125 °C | ||
| 0.1 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |