ECW-HA3C183J
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.018 uF, ± 5%, 700 V, 1.6 kV
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECW-HA3C183J
Secondary Manufacturer Part#: ECW-HA3C183J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.018 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| 17.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| 14.1 mm | ||
| 20.6 mm | ||
| ECWH(A) Series | ||
| 8.2 mm | ||
| 700 V | ||
| 1.6 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |