PDP SEO Portlet

ECW-HA3C113J4

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-HA3C113J4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7.5 mm
Through Hole
-40 °C
null
ECWH(A) Series
± 5%
20.3 mm
6.6 mm
700 V
17.5 mm
1.6 kV
null
Radial Box - 2 Pin
Metallized PP
null
105 °C
0.011 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
Need More?
USD $:
$ 0.28123
400+
$0.28123
800+
$0.27373
1600+
$0.26662
3200+
$0.26153
6400+
$0.25662
SubTotal:
$112.49