PDP SEO Portlet

ECW-H8513HL

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.051 uF, ± 3%, 800 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECW-H8513HL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low-loss and inherent tempereature rise
  • Excellent electrical characteristics
  • Flame-retardant epoxy resin coating
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
20 mm
Through Hole
-40 °C
null
null
± 3%
23 mm
null
null
16.5 mm
800 V
null
Radial Box - 2 Pin
Metallized PP
null
105 °C
0.051 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 1.04054
200+
$1.04054
400+
$1.01164
800+
$0.98274
1600+
$0.96106
3200+
$0.93938
SubTotal:
$208.11